Add To Favorites
PLC-60-27 2.3A 18.9 ~ 27 V Constant Current LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.86000 $34.86
10 31.50000 $315.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-3800-ND
Copy   1866-3800-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PLC-60-27

Copy   PLC-60-27
Description LED DRVR CC AC/DC 18.9-27V 2.3A
Copy   LED DRVR CC AC/DC 18.9-27V 2.3A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2.3A 18.9 ~ 27 V Constant Current LED Driver AC DC Converter Topology 1 Output

Copy   2.3A 18.9 ~ 27 V Constant Current LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets PLC-60 Series Datasheet
Online Catalog PLC-xx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series PLC-60
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 264VAC
Voltage - Output 18.9 ~ 27 V
Current - Output (Max) 2.3A
Power (Watts) 62W
Voltage - Isolation 3.75kV
Dimming -
Features OCP, OTP, OVP, SCP
Ratings -
Operating Temperature -30°C ~ 50°C
Efficiency 88%
Termination Style Terminal Block
Size / Dimension 7.15" L x 2.44" W x 1.38" H (181.5mm x 62.0mm x 35.0mm)
Mounting Type Chassis Mount
Approvals CB, CCC, CE, cURus, PSE, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 30
Other Names 1866-3800
PLC-60-27-ND

14:49:27 12/15/2018