Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number 1866-3798-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

PLC-60-20

Description LED DRIVER CC AC/DC 14-20V 3A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

3A 14 ~ 20 V Constant Current LED Driver AC DC Converter Topology 1 Output

Documents & Media
Datasheets PLC-60 Series Datasheet
Online Catalog PLC-xx Series
Product Attributes Select All
Categories
Manufacturer Mean Well USA Inc.
Series PLC-60
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 264VAC
Voltage - Output 14 ~ 20 V
Current - Output (Max) 3A
Power (Watts) 60W
Voltage - Isolation 3750V
Dimming -
Features OCP, OTP, OVP, SCP
Ratings -
Operating Temperature -30°C ~ 50°C
Efficiency 87.5%
Termination Style Terminal Block
Size / Dimension 7.15" L x 2.44" W x 1.38" H (181.5mm x 62.0mm x 35.0mm)
Mounting Type Chassis Mount
Approvals CB, CCC, CE, cURus, PSE, TUV
 
Additional Resources
Standard Package ? 30
Other Names 1866-3798
PLC-60-20-ND

12:18:00 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.86000 $34.86
10 31.50000 $315.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback