Add To Favorites
PLC-100-48 2A 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Product Overview
Digi-Key Part Number 1866-3780-ND
Copy   1866-3780-ND
Quantity Available 28
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PLC-100-48

Copy   PLC-100-48
Description LED DRIVER CC/CV AC/DC 48V 2A
Copy   LED DRIVER CC/CV AC/DC 48V 2A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2A 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Copy   2A 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets PLC-100 Series Datasheet
Online Catalog PLC-xx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series PLC-100
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 264VAC
Voltage - Output 48V
Current - Output (Max) 2A
Power (Watts) 96W
Voltage - Isolation 3.75kV
Dimming -
Features OTP, OVP, SCP
Ratings -
Operating Temperature -30°C ~ 50°C
Efficiency 88.5%
Termination Style Wire Leads
Size / Dimension 7.89" L x 2.74" W x 1.38" H (200.5mm x 69.5mm x 35.0mm)
Mounting Type Chassis Mount
Approvals CB, CCC, CE, PSE, TUV, UR
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 1866-3780
PLC-100-48-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.89000 $43.89
10 40.00000 $400.00

Submit a request for quotation on quantities greater than those displayed.

19:54:15 9/22/2018