Add To Favorites
Product Overview
Digi-Key Part Number 1866-3732-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

PB-300P-12

Description BATT CHRG LEAD ACID 14.4V 20.85A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Enclosed Battery Charger 14.4V 20.85A 12V

Documents & Media
Datasheets PB-300 Series Datasheet
Online Catalog PA and PB Series
Product Attributes Select All
Categories
Manufacturer Mean Well USA Inc.
Series PB-300
Part Status Active
Type Enclosed
Battery Chemistry Lead Acid, Lithium-Ion
Battery Cell Size 12V
Number of Cells 1
Voltage - Nominal 14.4V
Charge Current - Max 20.85A
Charge Time -
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC
Power - Max 300W
Size / Dimension 9.96" L x 5.31" W x 1.91" H (253.0mm x 135.0mm x 48.5mm)
Mounting Type Chassis Mount
Termination Style Screw Terminal
Operating Temperature -10°C ~ 50°C
Approvals CB, CE, cURus
Features LED Indicator
Weight 1450g
 
Additional Resources
Standard Package ? 6
Other Names 1866-3732
PB-300P-12-ND

15:06:16 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 83.08000 $83.08
10 80.40000 $804.00
25 77.72000 $1,943.00
50 75.04000 $3,752.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback