Add To Favorites
PB-300N-24 Enclosed Battery Charger 28.8V 10.5A 24V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 78.44000 $78.44
10 77.19000 $771.90
25 74.70000 $1,867.50
50 72.21000 $3,610.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-3730-ND
Copy   1866-3730-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PB-300N-24

Copy   PB-300N-24
Description BATT CHRGR ENCLOSED 28.8V 10.5A
Copy   BATT CHRGR ENCLOSED 28.8V 10.5A
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Enclosed Battery Charger 28.8V 10.5A 24V

Copy   Enclosed Battery Charger 28.8V 10.5A 24V
Documents & Media
Datasheets PB-300 Series Datasheet
Online Catalog PA and PB Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series PB-300
Part Status Active
Type Enclosed
Battery Chemistry Lead Acid, Lithium-Ion
Battery Cell Size 24V
Number of Cells 1
Voltage - Nominal 28.8V
Charge Current - Max 10.5A
Charge Time -
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC
Power - Max 300W
Size / Dimension 9.96" L x 5.31" W x 1.91" H (253.0mm x 135.0mm x 48.5mm)
Mounting Type Chassis Mount
Termination Style Screw Terminal
Operating Temperature -10°C ~ 50°C
Approvals CB, cURus
Features LED Indicator
Weight 1450g
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PB-230-24AD1 - MEAN WELL USA Inc. | 1866-5374-ND DigiKey Electronics
  • PB-230-24AD1
  • MEAN WELL USA Inc.
  • BATT CHARGER ENCLOSED 28.8V 8A
  • Unit Price $69.62000
  • 1866-5374-ND
  • PB-360P-24 - MEAN WELL USA Inc. | 1866-3739-ND DigiKey Electronics
  • PB-360P-24
  • MEAN WELL USA Inc.
  • BATT CHRGR ENCLOSED 28.8V 12.5A
  • Unit Price $91.76000
  • 1866-3739-ND
  • PB-300P-24 - MEAN WELL USA Inc. | 1866-3733-ND DigiKey Electronics
  • PB-300P-24
  • MEAN WELL USA Inc.
  • BATT CHRGR ENCLOSED 28.8V 10.5A
  • Unit Price $85.72000
  • 1866-3733-ND
Additional Resources
Standard Package ? 6
Other Names 1866-3730
PB-300N-24-ND

09:11:16 12/12/2018