Add To Favorites
Product Overview
Digi-Key Part Number 1866-3715-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

PA-120N-54C

Description BATT CHRGR LEAD ACID 55.2V 2.2A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Enclosed Battery Charger 55.2V 2.2A 54V

Documents & Media
Datasheets PA-120N Series Datasheet
Online Catalog PA and PB Series
Product Attributes Select All
Categories
Manufacturer Mean Well USA Inc.
Series PA-120
Part Status Active
Type Enclosed
Battery Chemistry Lead Acid
Battery Cell Size 54V
Number of Cells 1
Voltage - Nominal 55.2V
Charge Current - Max 2.2A
Charge Time -
Voltage - Input 88 ~ 132 VAC, 176 ~ 264 VAC
Power - Max 121.44W
Size / Dimension 7.09" L x 3.78" W x 1.93" H (180.0mm x 96.0mm x 49.0mm)
Mounting Type Desktop
Termination Style DIN, 3 Pin
Operating Temperature -10°C ~ 45°C
Approvals CB, CE, cULus, GS
Features LED Indicator
Weight 1100g
 
Additional Resources
Standard Package ? 16
Other Names 1866-3715
PA-120N-54C-ND

01:32:20 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.36000 $45.36
10 44.64000 $446.40
25 43.20000 $1,080.00
50 41.76000 $2,088.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback