Add To Favorites
NPF-90D-20 4.5A 12 ~ 20 V Constant Current LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.59000 $40.59
10 36.90000 $369.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-3611-ND
Copy   1866-3611-ND
Quantity Available 8
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NPF-90D-20

Copy   NPF-90D-20
Description LED DRIVER CC AC/DC 12-20V 4.5A
Copy   LED DRIVER CC AC/DC 12-20V 4.5A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4.5A 12 ~ 20 V Constant Current LED Driver AC DC Converter Topology 1 Output

Copy   4.5A 12 ~ 20 V Constant Current LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets NPF-90D Series Datasheet
Online Catalog NPF-xxx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series NPF-90D (90W)
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 12 ~ 20 V
Current - Output (Max) 4.5A
Power (Watts) 90W
Voltage - Isolation 3.75kV
Dimming Analog, PWM
Features OCP, OTP, OVP, SCP
Ratings IP67
Operating Temperature -40°C ~ 85°C
Efficiency 90%
Termination Style Wire Leads
Size / Dimension 6.73" L x 2.48" W x 1.48" H (171.0mm x 63.0mm x 37.5mm)
Mounting Type Chassis Mount
Approvals CB, CCC, CE, cURus, ENEC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 18
Other Names 1866-3611
NPF-90D-20-ND

03:45:39 1/23/2019