Add To Favorites
Product Overview
Digi-Key Part Number 1866-3609-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

NPF-90D-12

Description O/P +12V7.5A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

7.5A 7.2 ~ 12 V Constant Current LED Driver AC DC Converter Topology 1 Output

Documents & Media
Datasheets NPF-90D Series Datasheet
Online Catalog NPF-xxx Series
Product Attributes Select All
Categories
Manufacturer Mean Well USA Inc.
Series NPF-90D
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 7.2 ~ 12 V
Current - Output (Max) 7.5A
Power (Watts) 90W
Voltage - Isolation 3750V
Dimming Analog, PWM
Features OCP, OTP, OVP, SCP
Ratings IP67
Operating Temperature -40°C ~ 85°C
Efficiency 88%
Termination Style Wire Leads
Size / Dimension 6.73" L x 2.48" W x 1.48" H (171.0mm x 63.0mm x 37.5mm)
Mounting Type Chassis Mount
Approvals CB, CCC, CE, cURus, ENEC
 
Additional Resources
Standard Package ? 1
Other Names 1866-3609
NPF-90D-12-ND

02:05:44 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 46.74000 $46.74
10 41.82000 $418.20
25 39.97520 $999.38
50 38.13000 $1,906.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback