Add To Favorites
NPF-90-42 2.15A 25.2 ~ 42 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.84000 $38.84
10 35.10000 $351.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-3606-ND
Copy   1866-3606-ND
Quantity Available 6
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NPF-90-42

Copy   NPF-90-42
Description LED DVR CCCV ACDC 25.2-42V 2.15A
Copy   LED DVR CCCV ACDC 25.2-42V 2.15A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2.15A 25.2 ~ 42 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Copy   2.15A 25.2 ~ 42 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets NPF-90 Series Datasheet
Online Catalog NPF-xxx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series NPF-90
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 25.2 ~ 42 V
Current - Output (Max) 2.15A
Power (Watts) 90W
Voltage - Isolation 3.75kV
Dimming -
Features OCP, OTP, OVP, SCP
Ratings IP67
Operating Temperature -40°C ~ 85°C
Efficiency 90.5%
Termination Style Wire Leads
Size / Dimension 6.73" L x 2.48" W x 1.48" H (171.0mm x 63.0mm x 37.5mm)
Mounting Type Chassis Mount
Approvals CB, CCC, CE, cURus, ENEC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 18
Other Names 1866-3606
NPF-90-42-ND

03:10:06 12/14/2018