Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number 1866-3559-ND
Quantity Available 4
Can ship immediately

Manufacturer Part Number


Description O/P +30V4A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4A 18 ~ 30 V Constant Current LED Driver AC DC Converter Topology 1 Output

Documents & Media
Datasheets NPF-120D Series Datasheet
Online Catalog NPF-xxx Series
Product Attributes Select All
Manufacturer Mean Well USA Inc.
Series NPF-120D
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 18 ~ 30 V
Current - Output (Max) 4A
Power (Watts) 120W
Voltage - Isolation 3750V
Dimming Analog, PWM
Features OCP, OTP, OVP, SCP
Ratings IP67
Operating Temperature -40°C ~ 90°C
Efficiency 89.5%
Termination Style Wire Leads
Size / Dimension 7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm)
Mounting Type Chassis Mount
Approvals CB, CCC, CE, cURus, ENEC
Additional Resources
Standard Package ? 1
Other Names 1866-3559

16:16:47 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 49.35000 $49.35
10 45.82500 $458.25
25 45.12000 $1,128.00
50 42.30000 $2,115.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback