Add To Favorites
NEL-400-4.2 Enclosed, Conformal Coated AC DC Converter 1 Output 4.2V 80A 180 ~ 264 VAC, 254 ~ 370 VDC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 55.98000 $55.98
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-3528-ND
Copy   1866-3528-ND
Quantity Available 8
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NEL-400-4.2

Copy   NEL-400-4.2
Description AC/DC CONVERTER 4.2V 336W
Copy   AC/DC CONVERTER 4.2V 336W
Detailed Description

Enclosed, Conformal Coated AC DC Converter 1 Output 4.2V 80A 180 ~ 264 VAC, 254 ~ 370 VDC Input

Copy   Enclosed, Conformal Coated AC DC Converter 1 Output 4.2V    80A 180 ~ 264 VAC, 254 ~ 370 VDC Input
Documents & Media
Datasheets NEL-400 Series Datasheet
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series NEL-400 (400W)
Part Status Obsolete
Type Enclosed, Conformal Coated
Number of Outputs 1
Voltage - Input 180 ~ 264 VAC, 254 ~ 370 VDC
Voltage - Output 1 4.2V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 80A
Power (Watts) 336W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 83%
Operating Temperature -20°C ~ 60°C (With Derating)
Features Adjustable Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)
Minimum Load Required No
Approvals cURus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15
Other Names 1866-3528
NEL-400-4.2-ND

03:24:15 1/20/2019