Add To Favorites
MPD-200A Open Frame AC DC Converter 2 Output 5V 12V 15A, 5.4A 90 ~ 264 VAC, 127 ~ 370 VDC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.37000 $87.37
10 81.99300 $819.93
25 79.30480 $1,982.62
50 76.61660 $3,830.83
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-3444-ND
Copy   1866-3444-ND
Quantity Available 36
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MPD-200A

Copy   MPD-200A
Description AC/DC CONVERTER 5V 12V 140W
Copy   AC/DC CONVERTER 5V 12V 140W
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Open Frame AC DC Converter 2 Output 5V 12V 15A, 5.4A 90 ~ 264 VAC, 127 ~ 370 VDC Input

Copy   Open Frame AC DC Converter 2 Output 5V 12V   15A, 5.4A 90 ~ 264 VAC, 127 ~ 370 VDC Input
Documents & Media
Datasheets 200W Med Series Datasheet
Online Catalog MPD-200A and MPD-200B Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series MPD-200 (200W)
Part Status Active
Type Open Frame
Number of Outputs 2
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1 5V
Voltage - Output 2 12V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 15A, 5.4A
Power (Watts) 140W (196W Forced Air)
Applications ITE (Commercial), Medical
Voltage - Isolation 3kV
Efficiency 82%
Operating Temperature -20°C ~ 70°C (With Derating)
Features PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type Chassis Mount
Size / Dimension 7.00" L x 4.22" W x 1.40" H (177.8mm x 107.2mm x 35.5mm)
Minimum Load Required Yes
Approvals CB, CE, cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MCP4018T-503E/LT - Microchip Technology | MCP4018T-503E/LTCT-ND DigiKey Electronics
  • MCP4018T-503E/LT
  • Microchip Technology
  • IC DGTL POT 50K 128TAPS SC70-6
  • Unit Price $0.53000
  • MCP4018T-503E/LTCT-ND
  • LTM8029EY#PBF - Linear Technology/Analog Devices | LTM8029EY#PBF-ND DigiKey Electronics
  • LTM8029EY#PBF
  • Linear Technology/Analog Devices
  • DC DC CONVERTER 1.2-18V 600MA
  • Unit Price $14.38000
  • LTM8029EY#PBF-ND
  • RCP-1UI - MEAN WELL USA Inc. | 1866-3971-ND DigiKey Electronics
  • RCP-1UI
  • MEAN WELL USA Inc.
  • RACK SYST FOR RCP-1000 PWR SUPP
  • Unit Price $225.23000
  • 1866-3971-ND
Additional Resources
Standard Package ? 1
Other Names 1866-3444
MPD-200A-ND

19:52:52 10/19/2018