Add To Favorites
LPFH-60D-36 1.67A 21.6 ~ 36 V Constant Current LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.44000 $34.44
10 31.16000 $311.60
25 30.80000 $770.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-3251-ND
Copy   1866-3251-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LPFH-60D-36

Copy   LPFH-60D-36
Description LED DRVR CC AC/DC 21.6-36V 1.67A
Copy   LED DRVR CC AC/DC 21.6-36V 1.67A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1.67A 21.6 ~ 36 V Constant Current LED Driver AC DC Converter Topology 1 Output

Copy   1.67A 21.6 ~ 36 V Constant Current LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets LPFH-60D Series Datasheet
Online Catalog LPF-xx and LPFH-xx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series LPFH-60D
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 200VAC
Voltage - Input (Max) 400VAC
Voltage - Output 21.6 ~ 36 V
Current - Output (Max) 1.67A
Power (Watts) 60W
Voltage - Isolation 3kV
Dimming Analog, PWM
Features OTP, OVP, SCP
Ratings IP67
Operating Temperature -40°C ~ 90°C
Efficiency 90%
Termination Style Wire Leads
Size / Dimension 6.40" L x 1.69" W x 1.26" H (162.5mm x 43.0mm x 32.0mm)
Mounting Type Chassis Mount
Approvals cURus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 32
Other Names 1866-3251
LPFH-60D-36-ND

11:31:44 11/15/2018