Add To Favorites
Product Overview
Digi-Key Part Number 1866-3243-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

LPF-90D-54

Description LED DRVR CC AC/DC 32.4-54V 1.67A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1.67A 32.4 ~ 54 V Constant Current LED Driver AC DC Converter Topology 1 Output

Documents & Media
Datasheets LPF-90D Series Datasheet
Online Catalog LPF-xx and LPFH-xx Series
Product Attributes Select All
Categories
Manufacturer Mean Well USA Inc.
Series LPF-90D
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 32.4 ~ 54 V
Current - Output (Max) 1.67A
Power (Watts) 90W
Voltage - Isolation 3750V
Dimming Analog, PWM
Features OCP, OTP, OVP
Ratings IP67
Operating Temperature -40°C ~ 70°C
Efficiency 90.5%
Termination Style Wire Leads
Size / Dimension 6.34" L x 2.40" W x 1.42" H (161.0mm x 61.0mm x 36.0mm)
Mounting Type Chassis Mount
Approvals CB, CCC, CE, PSE, TUV, UR
 
Additional Resources
Standard Package ? 20
Other Names 1866-3243
LPF-90D-54-ND

08:40:41 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.75000 $41.75
10 38.00000 $380.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback