Add To Favorites
LPF-90D-36 2.5A 21.6 ~ 36 V Constant Current LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.02000 $43.02
10 39.26500 $392.65
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-3240-ND
Copy   1866-3240-ND
Quantity Available 20
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LPF-90D-36

Copy   LPF-90D-36
Description LED DRVR CC AC/DC 21.6-36V 2.5A
Copy   LED DRVR CC AC/DC 21.6-36V 2.5A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2.5A 21.6 ~ 36 V Constant Current LED Driver AC DC Converter Topology 1 Output

Copy   2.5A 21.6 ~ 36 V Constant Current LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets LPF-90D Series Datasheet
Online Catalog LPF-xx and LPFH-xx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series LPF-90D (90W)
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 21.6 ~ 36 V
Current - Output (Max) 2.5A
Power (Watts) 90W
Voltage - Isolation 3.75kV
Dimming Analog, PWM
Features OCP, OTP, OVP
Ratings IP67
Operating Temperature -40°C ~ 70°C
Efficiency 90.5%
Termination Style Wire Leads
Size / Dimension 6.34" L x 2.40" W x 1.42" H (161.0mm x 61.0mm x 36.0mm)
Mounting Type Chassis Mount
Approvals CB, CCC, CE, cURus, PSE, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Other Names 1866-3240
LPF-90D-36-ND

19:40:42 1/15/2019