Add To Favorites
LPF-90-15 5A 9 ~ 15 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.77000 $39.77
10 36.20000 $362.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-3228-ND
Copy   1866-3228-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LPF-90-15

Copy   LPF-90-15
Description LED DRIVER CC/CV AC/DC 9-15V 5A
Copy   LED DRIVER CC/CV AC/DC 9-15V 5A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5A 9 ~ 15 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Copy   5A 9 ~ 15 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets LPF-90 Series Datasheet
Online Catalog LPF-xx and LPFH-xx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series LPF-90 (90W)
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 9 ~ 15 V
Current - Output (Max) 5A
Power (Watts) 75W
Voltage - Isolation 3.75kV
Dimming -
Features OCP, OTP, OVP
Ratings IP67
Operating Temperature -40°C ~ 70°C
Efficiency 89%
Termination Style Wire Leads
Size / Dimension 6.34" L x 2.40" W x 1.42" H (161.0mm x 61.0mm x 36.0mm)
Mounting Type Chassis Mount
Approvals CB, CCC, CE, cURus, PSE, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Other Names 1866-3228
LPF-90-15-ND

23:13:02 1/19/2019