Add To Favorites
LPC-150-1400 1.4A 54 ~ 108 V Constant Current LED Driver AC DC Converter Topology 1 Output
Product Overview
Digi-Key Part Number 1866-3139-ND
Copy   1866-3139-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LPC-150-1400

Copy   LPC-150-1400
Description LED DRVR CC AC/DC 54-108V 1.4A
Copy   LED DRVR CC AC/DC 54-108V 1.4A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1.4A 54 ~ 108 V Constant Current LED Driver AC DC Converter Topology 1 Output

Copy   1.4A 54 ~ 108 V Constant Current LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets LPC-150 Series Datasheet
Online Catalog LPC-150 Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series LPC-150
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 180VAC
Voltage - Input (Max) 305VAC
Voltage - Output 54 ~ 108 V
Current - Output (Max) 1.4A
Power (Watts) 151W
Voltage - Isolation 3kV
Dimming -
Features OTP, OVP, SCP
Ratings IP67
Operating Temperature -25°C ~ 50°C
Efficiency 90%
Termination Style Wire Leads
Size / Dimension 7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm)
Mounting Type Chassis Mount
Approvals CE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ELG-150-C1400 - MEAN WELL USA Inc. | 1866-1494-ND DigiKey Electronics
  • ELG-150-C1400
  • MEAN WELL USA Inc.
  • LED DRVR CC AC/DC 54-107V 1.4A
  • Unit Price $36.85000
  • 1866-1494-ND
Additional Resources
Standard Package ? 1
Other Names 1866-3139
LPC-150-1400-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.86000 $34.86
10 31.50000 $315.00

Submit a request for quotation on quantities greater than those displayed.

00:44:15 9/25/2018