Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number 1866-2914-ND
Quantity Available 7
Can ship immediately

Manufacturer Part Number


Description I/P 180 528VAC O/P +130V500MA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

500mA 13 ~ 130 V Constant Current LED Driver AC DC Converter Topology 1 Output

Documents & Media
Datasheets HVGC-65 Series Datasheet
Online Catalog HVGC-xx Series
Product Attributes Select All
Manufacturer Mean Well USA Inc.
Series HVGC-65
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 180VAC
Voltage - Input (Max) 528VAC
Voltage - Output 13 ~ 130 V
Current - Output (Max) 500mA
Power (Watts) 65W
Voltage - Isolation 3750V
Dimming -
Features OTP, OVP, SCP
Ratings IP65
Operating Temperature -40°C ~ 80°C
Efficiency 90.5%
Termination Style Wire Leads
Size / Dimension 6.50" L x 2.42" W x 1.45" H (165.0mm x 61.5mm x 36.8mm)
Mounting Type Chassis Mount
Approvals CB, CE, cURus, ENEC
Additional Resources
Standard Package ? 1
Other Names 1866-2914

15:04:59 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 57.75000 $57.75
10 53.62500 $536.25
25 52.80000 $1,320.00
50 49.50000 $2,475.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback