Add To Favorites
HVGC-65-1050A 1.05A 6 ~ 62 V Constant Current LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 53.46000 $53.46
10 49.50000 $495.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-2910-ND
Copy   1866-2910-ND
Quantity Available 7
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HVGC-65-1050A

Copy   HVGC-65-1050A
Description LED DRIVER CC AC/DC 6-62V 1.05A
Copy   LED DRIVER CC AC/DC 6-62V 1.05A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1.05A 6 ~ 62 V Constant Current LED Driver AC DC Converter Topology 1 Output

Copy   1.05A 6 ~ 62 V Constant Current LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets HVGC-65 Series Datasheet
Online Catalog HVGC-xx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series HVGC-65
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 180VAC
Voltage - Input (Max) 528VAC
Voltage - Output 6 ~ 62 V
Current - Output (Max) 1.05A
Power (Watts) 65W
Voltage - Isolation 3.75kV
Dimming -
Features OTP, OVP, SCP
Ratings IP65
Operating Temperature -40°C ~ 80°C
Efficiency 90%
Termination Style Wire Leads
Size / Dimension 6.50" L x 2.42" W x 1.45" H (165.0mm x 61.5mm x 36.8mm)
Mounting Type Chassis Mount
Approvals CB, CE, cURus, ENEC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 18
Other Names 1866-2910
HVGC-65-1050A-ND

20:09:52 10/23/2018