Add To Favorites
HVGC-320-1400B 1.4A 114.3 ~ 228.6 V Constant Current LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.27000 $109.27
10 101.00000 $1,010.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-2899-ND
Copy   1866-2899-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HVGC-320-1400B

Copy   HVGC-320-1400B
Description LED DRVR CC AC/DC 114.3-228.6V
Copy   LED DRVR CC AC/DC 114.3-228.6V
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1.4A 114.3 ~ 228.6 V Constant Current LED Driver AC DC Converter Topology 1 Output

Copy   1.4A 114.3 ~ 228.6 V Constant Current LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets HVGC-320 Series Datasheet
PCN Design/Specification HVGC-240/320 ENEC/CE Cert 22/Nov/2018
Online Catalog HVGC-xx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series HVGC-320
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 180VAC
Voltage - Input (Max) 528VAC
Voltage - Output 114.3 ~ 228.6 V
Current - Output (Max) 1.4A
Power (Watts) 320W
Voltage - Isolation 3.75kV
Dimming Analog, PWM
Features OTP, OVP, SCP
Ratings IP67
Operating Temperature -40°C ~ 90°C
Efficiency 93.5%
Termination Style Wire Leads
Size / Dimension 9.26" L x 3.54" W x 1.72" H (235.2mm x 90.0mm x 43.8mm)
Mounting Type Chassis Mount
Approvals cURus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 8
Other Names 1866-2899
HVGC-320-1400B-ND

07:25:36 12/12/2018