Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number 1866-2898-ND
Quantity Available 4
Can ship immediately

Manufacturer Part Number


Description I/P 180 528VAC O/P +228.6V1400MA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1.4A 114.3 ~ 228.6 V Constant Current LED Driver AC DC Converter Topology 1 Output

Documents & Media
Datasheets HVGC-320 Series Datasheet
Online Catalog HVGC-xx Series
Product Attributes Select All
Manufacturer Mean Well USA Inc.
Series HVGC-320
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 180VAC
Voltage - Input (Max) 528VAC
Voltage - Output 114.3 ~ 228.6 V
Current - Output (Max) 1.4A
Power (Watts) 320W
Voltage - Isolation 3750V
Dimming -
Features OTP, OVP, SCP
Ratings IP65
Operating Temperature -40°C ~ 90°C
Efficiency 93.5%
Termination Style Wire Leads
Size / Dimension 9.26" L x 3.54" W x 1.72" H (235.2mm x 90.0mm x 43.8mm)
Mounting Type Chassis Mount
Approvals cURus
Additional Resources
Standard Package ? 1
Other Names 1866-2898

06:14:06 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 110.88000 $110.88
10 104.16000 $1,041.60
25 101.00040 $2,525.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback