Add To Favorites
HVGC-240-3500A 3.5A 34.3 ~ 68.6 V Constant Current LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 81.65000 $81.65
10 75.60000 $756.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-2892-ND
Copy   1866-2892-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HVGC-240-3500A

Copy   HVGC-240-3500A
Description LED DVR CC AC/DC 34.3-68.6V 3.5A
Copy   LED DVR CC AC/DC 34.3-68.6V 3.5A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3.5A 34.3 ~ 68.6 V Constant Current LED Driver AC DC Converter Topology 1 Output

Copy   3.5A 34.3 ~ 68.6 V Constant Current LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets HVGC-240 Series Datasheet
Online Catalog HVGC-xx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series HVGC-240
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 180VAC
Voltage - Input (Max) 528VAC
Voltage - Output 34.3 ~ 68.6 V
Current - Output (Max) 3.5A
Power (Watts) 240W
Voltage - Isolation 3.75kV
Dimming -
Features OTP, OVP, SCP
Ratings IP65
Operating Temperature -40°C ~ 90°C
Efficiency 92.5%
Termination Style Wire Leads
Size / Dimension 9.06" L x 2.68" W x 1.53" H (230.2mm x 68.0mm x 38.8mm)
Mounting Type Chassis Mount
Approvals cURus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 12
Other Names 1866-2892
HVGC-240-3500A-ND

21:08:06 11/18/2018