Add To Favorites
HVGC-240-1750B 1.75A 68.5 ~ 137.1 V Constant Current LED Driver AC DC Converter Topology 1 Output
Product Overview
Digi-Key Part Number 1866-2887-ND
Copy   1866-2887-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HVGC-240-1750B

Copy   HVGC-240-1750B
Description LED DRVR CC AC/DC 68.5-137.1V
Copy   LED DRVR CC AC/DC 68.5-137.1V
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1.75A 68.5 ~ 137.1 V Constant Current LED Driver AC DC Converter Topology 1 Output

Copy   1.75A 68.5 ~ 137.1 V Constant Current LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets HVGC-240 Series Datasheet
Online Catalog HVGC-xx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series HVGC-240
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 180VAC
Voltage - Input (Max) 528VAC
Voltage - Output 68.5 ~ 137.1 V
Current - Output (Max) 1.75A
Power (Watts) 240W
Voltage - Isolation 3.75kV
Dimming Analog, PWM
Features OTP, OVP, SCP
Ratings IP67
Operating Temperature -40°C ~ 90°C
Efficiency 93%
Termination Style Wire Leads
Size / Dimension 9.06" L x 2.68" W x 1.53" H (230.2mm x 68.0mm x 38.8mm)
Mounting Type Chassis Mount
Approvals cURus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 12
Other Names 1866-2887
HVGC-240-1750B-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 83.59000 $83.59
10 75.60000 $756.00

Submit a request for quotation on quantities greater than those displayed.

20:50:05 9/23/2018