Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number 1866-2870-ND
Quantity Available 5
Can ship immediately

Manufacturer Part Number


Description I/P 180 480VAC O/P +142V700MA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

700mA 15 ~ 142 V Constant Current LED Driver AC DC Converter Topology 1 Output

Documents & Media
Datasheets HVGC-100 Series Datasheet
Online Catalog HVGC-xx Series
Product Attributes Select All
Manufacturer Mean Well USA Inc.
Series HVGC-100
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 180VAC
Voltage - Input (Max) 528VAC
Voltage - Output 15 ~ 142 V
Current - Output (Max) 700mA
Power (Watts) 99W
Voltage - Isolation 3750V
Dimming -
Features OTP, OVP, SCP
Ratings IP65
Operating Temperature -40°C ~ 90°C
Efficiency 91%
Termination Style Wire Leads
Size / Dimension 8.35" L x 2.68" W x 1.53" H (212.0mm x 68.0mm x 38.8mm)
Mounting Type Chassis Mount
Approvals CB, CE, cURus, TUV
Additional Resources
Standard Package ? 1
Other Names 1866-2870

17:43:02 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 73.50000 $73.50
10 68.25000 $682.50
25 67.20000 $1,680.00
50 63.00000 $3,150.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback