Add To Favorites
HVG-65-54B 1.21A 32.4 ~ 54 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 55.08000 $55.08
10 49.64000 $496.40
25 49.50040 $1,237.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-2867-ND
Copy   1866-2867-ND
Quantity Available 7
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HVG-65-54B

Copy   HVG-65-54B
Description LED DVR CCCV ACDC 32.4-54V 1.21A
Copy   LED DVR CCCV ACDC 32.4-54V 1.21A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1.21A 32.4 ~ 54 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Copy   1.21A 32.4 ~ 54 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets HVG-65 Series Datasheet
Online Catalog HVG-xx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series HVG-65 (65W)
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 180VAC
Voltage - Input (Max) 528VAC
Voltage - Output 32.4 ~ 54 V
Current - Output (Max) 1.21A
Power (Watts) 65W
Voltage - Isolation 3.75kV
Dimming Analog, PWM
Features OCP, OTP, OVP, SCP
Ratings IP67
Operating Temperature -40°C ~ 80°C
Efficiency 90%
Termination Style Wire Leads
Size / Dimension 6.50" L x 2.42" W x 1.45" H (165.0mm x 61.5mm x 36.8mm)
Mounting Type Chassis Mount
Approvals cURus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 18
Other Names 1866-2867
HVG-65-54B-ND

11:53:34 1/22/2019