Add To Favorites
HVG-65-15A 4.3A 13.5 ~ 17 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 53.46000 $53.46
10 49.50000 $495.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-2856-ND
Copy   1866-2856-ND
Quantity Available 7
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HVG-65-15A

Copy   HVG-65-15A
Description LED DVR CC/CV ACDC 13.5-17V 4.3A
Copy   LED DVR CC/CV ACDC 13.5-17V 4.3A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4.3A 13.5 ~ 17 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Copy   4.3A 13.5 ~ 17 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets HVG-65 Series Datasheet
Online Catalog HVG-xx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series HVG-65
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 180VAC
Voltage - Input (Max) 528VAC
Voltage - Output 13.5 ~ 17 V
Current - Output (Max) 4.3A
Power (Watts) 65W
Voltage - Isolation 3.75kV
Dimming -
Features OCP, OTP, OVP, SCP
Ratings IP65
Operating Temperature -40°C ~ 80°C
Efficiency 87.5%
Termination Style Wire Leads
Size / Dimension 6.50" L x 2.42" W x 1.45" H (165.0mm x 61.5mm x 36.8mm)
Mounting Type Chassis Mount
Approvals cURus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 18
Other Names 1866-2856
HVG-65-15A-ND

23:44:05 12/16/2018