Add To Favorites
HVG-480-54B 8.9A 27 ~ 54 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Product Overview
Digi-Key Part Number 1866-2853-ND
Copy   1866-2853-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HVG-480-54B

Copy   HVG-480-54B
Description LED DRVR CC/CV AC/DC 27-54V 8.9A
Copy   LED DRVR CC/CV AC/DC 27-54V 8.9A
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

8.9A 27 ~ 54 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Copy   8.9A 27 ~ 54 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets HVG-480 Series Datasheet
Online Catalog HVG-xx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series HVG-480
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 180VAC
Voltage - Input (Max) 528VAC
Voltage - Output 27 ~ 54 V
Current - Output (Max) 8.9A
Power (Watts) 481W
Voltage - Isolation 3.75kV
Dimming Analog, PWM
Features OCP, OTP, OVP, SCP
Ratings IP67
Operating Temperature -40°C ~ 85°C
Efficiency 95%
Termination Style Wire Leads
Size / Dimension 9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm)
Mounting Type Chassis Mount
Approvals cURus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4
Other Names 1866-2853
HVG-480-54B-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 156.37000 $156.37
10 146.00100 $1,460.01

Submit a request for quotation on quantities greater than those displayed.

00:13:26 9/19/2018