Add To Favorites
Product Overview
Digi-Key Part Number 1866-2852-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

HVG-480-54A

Description LED DRVR CC/CV AC/DC 45.9-56.7V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

8.9A 45.9 ~ 56.7 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Documents & Media
Datasheets HVG-480 Series Datasheet
Online Catalog HVG-xx Series
Product Attributes Select All
Categories
Manufacturer Mean Well USA Inc.
Series HVG-480
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 180VAC
Voltage - Input (Max) 528VAC
Voltage - Output 45.9 ~ 56.7 V
Current - Output (Max) 8.9A
Power (Watts) 481W
Voltage - Isolation 3750V
Dimming -
Features OCP, OTP, OVP, SCP
Ratings IP65
Operating Temperature -40°C ~ 85°C
Efficiency 95%
Termination Style Wire Leads
Size / Dimension 9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm)
Mounting Type Chassis Mount
Approvals cURus
 
Additional Resources
Standard Package ? 4
Other Names 1866-2852
HVG-480-54A-ND

20:34:51 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 152.60000 $152.60
10 146.00000 $1,460.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback