Add To Favorites
HVG-320-54B 6A 27 ~ 54 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.27000 $109.27
10 101.00000 $1,010.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-2841-ND
Copy   1866-2841-ND
Quantity Available 26
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HVG-320-54B

Copy   HVG-320-54B
Description LED DRVR CC/CV AC/DC 27-54V 6A
Copy   LED DRVR CC/CV AC/DC 27-54V 6A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

6A 27 ~ 54 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Copy   6A 27 ~ 54 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets HVG-320 Series Datasheet
Online Catalog HVG-xx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series HVG-320 (320W)
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 180VAC
Voltage - Input (Max) 528VAC
Voltage - Output 27 ~ 54 V
Current - Output (Max) 6A
Power (Watts) 324W
Voltage - Isolation 3.75kV
Dimming Analog, PWM
Features OCP, OTP, OVP, SCP
Ratings IP67
Operating Temperature -40°C ~ 85°C
Efficiency 94%
Termination Style Wire Leads
Size / Dimension 9.26" L x 3.54" W x 1.72" H (235.2mm x 90.0mm x 43.8mm)
Mounting Type Chassis Mount
Approvals cURus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 8
Other Names 1866-2841
HVG-320-54B-ND

12:49:59 1/17/2019