Add To Favorites
HVG-240-54B 4.5A 27 ~ 54 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 83.59000 $83.59
10 75.60000 $756.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-2829-ND
Copy   1866-2829-ND
Quantity Available 37
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HVG-240-54B

Copy   HVG-240-54B
Description LED DRVR CC/CV AC/DC 27-54V 4.5A
Copy   LED DRVR CC/CV AC/DC 27-54V 4.5A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4.5A 27 ~ 54 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Copy   4.5A 27 ~ 54 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets HVG-240 Series Datasheet
Online Catalog HVG-xx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series HVG-240
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 180VAC
Voltage - Input (Max) 528VAC
Voltage - Output 27 ~ 54 V
Current - Output (Max) 4.5A
Power (Watts) 243W
Voltage - Isolation 3.75kV
Dimming Analog, PWM
Features OCP, OTP, OVP, SCP
Ratings IP67
Operating Temperature -40°C ~ 90°C
Efficiency 93%
Termination Style Wire Leads
Size / Dimension 9.06" L x 2.68" W x 1.53" H (230.2mm x 68.0mm x 38.8mm)
Mounting Type Chassis Mount
Approvals cURus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 12
Other Names 1866-2829
HVG-240-54B-ND

09:40:27 12/11/2018