Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number 1866-2828-ND
Quantity Available 4
Can ship immediately

Manufacturer Part Number


Description I/P 180 528VAC O/P +54V4.5A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4.5A 50 ~ 57 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Documents & Media
Datasheets HVG-240 Series Datasheet
Online Catalog HVG-xx Series
Product Attributes Select All
Manufacturer Mean Well USA Inc.
Series HVG-240
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 180VAC
Voltage - Input (Max) 528VAC
Voltage - Output 50 ~ 57 V
Current - Output (Max) 4.5A
Power (Watts) 243W
Voltage - Isolation 3750V
Dimming -
Features OCP, OTP, OVP, SCP
Ratings IP65
Operating Temperature -40°C ~ 90°C
Efficiency 93%
Termination Style Wire Leads
Size / Dimension 9.06" L x 2.68" W x 1.53" H (230.2mm x 68.0mm x 38.8mm)
Mounting Type Chassis Mount
Approvals cURus
Additional Resources
Standard Package ? 1
Other Names 1866-2828

22:21:32 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 83.16000 $83.16
10 78.12000 $781.20
25 75.60000 $1,890.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback