Add To Favorites
HVG-100-36B 2.65A 18 ~ 36 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 69.98000 $69.98
10 63.07200 $630.72
25 63.00040 $1,575.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-2798-ND
Copy   1866-2798-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HVG-100-36B

Copy   HVG-100-36B
Description LED DVR CC/CV AC/DC 18-36V 2.65A
Copy   LED DVR CC/CV AC/DC 18-36V 2.65A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2.65A 18 ~ 36 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Copy   2.65A 18 ~ 36 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets HVG-100 Series Datasheet
Online Catalog HVG-xx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series HVG-100 (100W)
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 180VAC
Voltage - Input (Max) 528VAC
Voltage - Output 18 ~ 36 V
Current - Output (Max) 2.65A
Power (Watts) 95W
Voltage - Isolation 3.75kV
Dimming Analog, PWM
Features OCP, OTP, OVP, SCP
Ratings IP67
Operating Temperature -40°C ~ 90°C
Efficiency 90.5%
Termination Style Wire Leads
Size / Dimension 8.35" L x 2.68" W x 1.52" H (212.0mm x 68.0mm x 38.5mm)
Mounting Type Chassis Mount
Approvals cURus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 12
Other Names 1866-2798
HVG-100-36B-ND

03:26:47 1/22/2019