Add To Favorites
HVG-100-36A 2.65A 33 ~ 40 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 68.04000 $68.04
10 63.00000 $630.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-2797-ND
Copy   1866-2797-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HVG-100-36A

Copy   HVG-100-36A
Description LED DVR CC/CV AC/DC 33-40V 2.65A
Copy   LED DVR CC/CV AC/DC 33-40V 2.65A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2.65A 33 ~ 40 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Copy   2.65A 33 ~ 40 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets HVG-100 Series Datasheet
Online Catalog HVG-xx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series HVG-100
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 180VAC
Voltage - Input (Max) 528VAC
Voltage - Output 33 ~ 40 V
Current - Output (Max) 2.65A
Power (Watts) 95W
Voltage - Isolation 3.75kV
Dimming -
Features OCP, OTP, OVP, SCP
Ratings IP65
Operating Temperature -40°C ~ 90°C
Efficiency 90.5%
Termination Style Wire Leads
Size / Dimension 8.35" L x 2.68" W x 1.52" H (212.0mm x 68.0mm x 38.5mm)
Mounting Type Chassis Mount
Approvals cURus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 12
Other Names 1866-2797
HVG-100-36A-ND

09:05:30 11/18/2018