Add To Favorites
HVG-100-15A 5A 13.5 ~ 17 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 68.04000 $68.04
10 63.00000 $630.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-2792-ND
Copy   1866-2792-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HVG-100-15A

Copy   HVG-100-15A
Description LED DRVR CC/CV AC/DC 13.5-17V 5A
Copy   LED DRVR CC/CV AC/DC 13.5-17V 5A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5A 13.5 ~ 17 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Copy   5A 13.5 ~ 17 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets HVG-100 Series Datasheet
Online Catalog HVG-xx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series HVG-100 (100W)
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 180VAC
Voltage - Input (Max) 528VAC
Voltage - Output 13.5 ~ 17 V
Current - Output (Max) 5A
Power (Watts) 75W
Voltage - Isolation 3.75kV
Dimming -
Features OCP, OTP, OVP, SCP
Ratings IP65
Operating Temperature -40°C ~ 90°C
Efficiency 89%
Termination Style Wire Leads
Size / Dimension 8.35" L x 2.68" W x 1.52" H (212.0mm x 68.0mm x 38.5mm)
Mounting Type Chassis Mount
Approvals cURus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 12
Other Names 1866-2792
HVG-100-15A-ND

06:46:25 1/22/2019