Add To Favorites
HSN-200-5B Enclosed, Conformal Coated AC DC Converter 1 Output 5V 40A 180 ~ 264 VAC, 254 ~ 373 VDC Input
Product Overview
Digi-Key Part Number 1866-2783-ND
Copy   1866-2783-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HSN-200-5B

Copy   HSN-200-5B
Description AC/DC CONVERTER 5V 200W
Copy   AC/DC CONVERTER 5V 200W
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Enclosed, Conformal Coated AC DC Converter 1 Output 5V 40A 180 ~ 264 VAC, 254 ~ 373 VDC Input

Copy   Enclosed, Conformal Coated AC DC Converter 1 Output 5V    40A 180 ~ 264 VAC, 254 ~ 373 VDC Input
Documents & Media
Datasheets HSN-200 Series Datasheet
Online Catalog HSN-200 Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series HSN-200
Part Status Active
Type Enclosed, Conformal Coated
Number of Outputs 1
Voltage - Input 180 ~ 264 VAC, 254 ~ 373 VDC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 40A
Power (Watts) 200W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 88%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output
Mounting Type Chassis Mount
Size / Dimension 8.27" L x 2.44" W x 1.22" H (210.0mm x 62.0mm x 31.0mm)
Minimum Load Required No
Approvals cURus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HSN-300-5A - MEAN WELL USA Inc. | 1866-2785-ND DigiKey Electronics
  • HSN-300-5A
  • MEAN WELL USA Inc.
  • AC/DC CONVERTER 5V 250W
  • Unit Price $46.91000
  • 1866-2785-ND
  • UHP-200R-5 - MEAN WELL USA Inc. | 1866-4965-ND DigiKey Electronics
  • UHP-200R-5
  • MEAN WELL USA Inc.
  • AC/DC CONVERTER 5V 200W
  • Unit Price $54.04000
  • 1866-4965-ND
  • LHP-200-5 - MEAN WELL USA Inc. | 1866-5068-ND DigiKey Electronics
  • LHP-200-5
  • MEAN WELL USA Inc.
  • AC/DC CONVERTERS 5V 200W
  • Unit Price $56.08000
  • 1866-5068-ND
  • LRS-200-5 - MEAN WELL USA Inc. | 1866-3337-ND DigiKey Electronics
  • LRS-200-5
  • MEAN WELL USA Inc.
  • AC/DC CONVERTER 5V 200W
  • Unit Price $30.47000
  • 1866-3337-ND
Additional Resources
Standard Package ? 20
Other Names 1866-2783
HSN-200-5B-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.66000 $42.66
10 40.07200 $400.72
25 38.77960 $969.49
50 37.60000 $1,880.00

Submit a request for quotation on quantities greater than those displayed.

07:30:54 9/21/2018