Add To Favorites
HSN-200-5A Enclosed, Conformal Coated AC DC Converter 1 Output 5V 30A 90 ~ 132 VAC, 254 ~ 373 VDC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.92000 $43.92
10 41.32700 $413.27
25 40.03480 $1,000.87
50 38.85500 $1,942.75
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-2782-ND
Copy   1866-2782-ND
Quantity Available 52
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HSN-200-5A

Copy   HSN-200-5A
Description AC/DC CONVERTER 5V 150W
Copy   AC/DC CONVERTER 5V 150W
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Enclosed, Conformal Coated AC DC Converter 1 Output 5V 30A 90 ~ 132 VAC, 254 ~ 373 VDC Input

Copy   Enclosed, Conformal Coated AC DC Converter 1 Output 5V    30A 90 ~ 132 VAC, 254 ~ 373 VDC Input
Documents & Media
Datasheets HSN-200 Series Datasheet
Online Catalog HSN-200 Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series HSN-200 (200W)
Part Status Active
Type Enclosed, Conformal Coated
Number of Outputs 1
Voltage - Input 90 ~ 132 VAC, 254 ~ 373 VDC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 30A
Power (Watts) 150W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 86.5%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output
Mounting Type Chassis Mount
Size / Dimension 8.27" L x 2.44" W x 1.22" H (210.0mm x 62.0mm x 31.0mm)
Minimum Load Required No
Approvals cURus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Other Names 1866-2782
HSN-200-5A-ND

22:00:42 12/11/2018