Add To Favorites
HLN-80H-20A 4A 20V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.90000 $42.90
10 39.10000 $391.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-2672-ND
Copy   1866-2672-ND
Quantity Available 27
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HLN-80H-20A

Copy   HLN-80H-20A
Description LED DRVR CC/CV AC/DC 20V 4A
Copy   LED DRVR CC/CV AC/DC 20V 4A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4A 20V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Copy   4A 20V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets HLN-80H Series Datasheet
Online Catalog HLN-xxH Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series HLN-80H
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 20V
Current - Output (Max) 4A
Power (Watts) 80W
Voltage - Isolation 3750kV
Dimming PWM
Features OCP, OTP, OVP, SCP
Ratings IP64
Operating Temperature -40°C ~ 50°C
Efficiency 90%
Termination Style Wire Leads
Size / Dimension 6.34" L x 2.42" W x 1.38" H (161.0mm x 61.5mm x 35.0mm)
Mounting Type Chassis Mount
Approvals CB, CE, PSE, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 24
Other Names 1866-2672
HLN-80H-20A-ND

17:53:35 12/11/2018