Add To Favorites
HLN-40H-20A 2A 20V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.93000 $32.93
10 29.79200 $297.92
25 29.30000 $732.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-2647-ND
Copy   1866-2647-ND
Quantity Available 6
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HLN-40H-20A

Copy   HLN-40H-20A
Description LED DRVR CC/CV AC/DC 20V 2A
Copy   LED DRVR CC/CV AC/DC 20V 2A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2A 20V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Copy   2A 20V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets HLN-40H Series Datasheet
Online Catalog HLN-40H Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series HLN-40H (40W)
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 20V
Current - Output (Max) 2A
Power (Watts) 40W
Voltage - Isolation 3750kV
Dimming PWM
Features OCP, OTP, OVP, SCP
Ratings IP64
Operating Temperature -40°C ~ 50°C
Efficiency 87.5%
Termination Style Wire Leads
Size / Dimension 6.34" L x 2.42" W x 1.38" H (161.0mm x 61.5mm x 35.0mm)
Mounting Type Chassis Mount
Approvals CB, CE, cURus, PSE, TUV, UR
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 32
Other Names 1866-2647
HLN-40H-20A-ND

20:25:50 1/18/2019