Add To Favorites
HLG-480H-42B 11.4A 21 ~ 42 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 144.13000 $144.13
10 138.00000 $1,380.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-2549-ND
Copy   1866-2549-ND
Quantity Available 13
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HLG-480H-42B

Copy   HLG-480H-42B
Description LED DVR CC/CV AC/DC 21-42V 11.4A
Copy   LED DVR CC/CV AC/DC 21-42V 11.4A
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

11.4A 21 ~ 42 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Copy   11.4A 21 ~ 42 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets HLG-480H Series Datasheet
Featured Product HLG Series High-Performance LED Drivers
Online Catalog HLG-xx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series HLG-480H (480W)
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 21 ~ 42 V
Current - Output (Max) 11.4A
Power (Watts) 479W
Voltage - Isolation 3.75kV
Dimming Analog, PWM
Features OCP, OTP, OVP, SCP
Ratings IP67
Operating Temperature -40°C ~ 90°C
Efficiency 95.5%
Termination Style Wire Leads
Size / Dimension 9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm)
Mounting Type Chassis Mount
Approvals CB, CCC, CE, cURus, ENEC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 4
Other Names 1866-2549
HLG-480H-42B-ND

23:36:29 1/16/2019