Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number 1866-2488-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

HLG-320H-42C

Description LED DVR CC/CV AC/DC 38-45V 7.65A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

7.65A 38 ~ 45 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Documents & Media
Datasheets HLG-320H Series Datasheet
Online Catalog HLG-xx Series
Product Attributes Select All
Categories
Manufacturer Mean Well USA Inc.
Series HLG-320H
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 38 ~ 45 V
Current - Output (Max) 7.65A
Power (Watts) 321W
Voltage - Isolation 3750V
Dimming -
Features OCP, OTP, OVP, SCP
Ratings -
Operating Temperature -40°C ~ 90°C
Efficiency 95%
Termination Style Wire Leads
Size / Dimension 8.87" L x 3.54" W x 1.72" H (225.2mm x 90.0mm x 43.8mm)
Mounting Type Chassis Mount
Approvals CB, CCC, CE, cURus, PSE, RCM, TUV
 
Additional Resources
Standard Package ? 8
Other Names 1866-2488
HLG-320H-42C-ND

03:40:20 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.92000 $87.92
10 84.10000 $841.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback