Add To Favorites
HLG-320H-15C 19A 13.5 ~ 17 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.92000 $87.92
10 84.10000 $841.00
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-5217-ND
Copy   1866-5217-ND
Quantity Available 24
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HLG-320H-15C

Copy   HLG-320H-15C
Description LED DVR CC/CV AC/DC 13.5-17V 19A
Copy   LED DVR CC/CV AC/DC 13.5-17V 19A
Detailed Description

19A 13.5 ~ 17 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Copy   19A 13.5 ~ 17 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets HLG-320H Series Datasheet
Featured Product HLG Series High-Performance LED Drivers
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series HLG-320H
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 13.5 ~ 17 V
Current - Output (Max) 19A
Power (Watts) 285W
Voltage - Isolation 3.75kV
Dimming -
Features OCP, OTP, OVP, SCP
Ratings -
Operating Temperature -40°C ~ 90°C
Efficiency 93%
Termination Style Wire Leads
Size / Dimension 8.87" L x 3.54" W x 1.72" H (225.2mm x 90.0mm x 43.8mm)
Mounting Type Chassis Mount
Approvals CB, CCC, CE, cURus, PSE, RCM, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 8
Other Names 1866-5217
HLG-320H-15C-ND

04:09:06 10/20/2018