Add To Favorites
HLG-240H-48C 5A 44.8 ~ 51.2 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 62.37000 $62.37
10 57.80000 $578.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-2448-ND
Copy   1866-2448-ND
Quantity Available 22
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HLG-240H-48C

Copy   HLG-240H-48C
Description LED DVR CC/CV ACDC 44.8-51.2V 5A
Copy   LED DVR CC/CV ACDC 44.8-51.2V 5A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5A 44.8 ~ 51.2 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Copy   5A 44.8 ~ 51.2 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets HLG-240H Series Datasheet
Featured Product HLG Series High-Performance LED Drivers
Online Catalog HLG-xx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series HLG-240H
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 44.8 ~ 51.2 V
Current - Output (Max) 5A
Power (Watts) 240W
Voltage - Isolation 3.75kV
Dimming -
Features OCP, OTP, OVP, SCP
Ratings -
Operating Temperature -40°C ~ 90°C
Efficiency 93%
Termination Style Wire Leads
Size / Dimension 8.67" L x 2.68" W x 1.53" H (220.2mm x 68.0mm x 38.8mm)
Mounting Type Chassis Mount
Approvals CB, CCC, CE, cURus, PSE, RCM, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 12
Other Names 1866-2448
HLG-240H-48C-ND

17:04:56 11/15/2018