Add To Favorites
Product Overview
Digi-Key Part Number 1866-2428-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

HLG-240H-20C

Description LED DVR CCCV ACDC 18.6-21.4V 12A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12A 18.6 ~ 21.4 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Documents & Media
Datasheets HLG-240H Series Datasheet
Online Catalog HLG-xx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series HLG-240H
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 18.6 ~ 21.4 V
Current - Output (Max) 12A
Power (Watts) 240W
Voltage - Isolation 3.75kV
Dimming -
Features OCP, OTP, OVP, SCP
Ratings -
Operating Temperature -40°C ~ 90°C
Efficiency 91.5%
Termination Style Wire Leads
Size / Dimension 8.67" L x 2.68" W x 1.53" H (220.2mm x 68.0mm x 38.8mm)
Mounting Type Chassis Mount
Approvals CB, CCC, CE, cURus, PSE, RCM, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 12
Other Names 1866-2428
HLG-240H-20C-ND

12:53:57 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 62.37000 $62.37
10 57.80000 $578.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback