Add To Favorites
HLG-240H-15C 15A 14 ~ 16 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 62.37000 $62.37
10 57.80000 $578.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-2424-ND
Copy   1866-2424-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HLG-240H-15C

Copy   HLG-240H-15C
Description LED DRVR CC/CV AC/DC 14-16V 15A
Copy   LED DRVR CC/CV AC/DC 14-16V 15A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

15A 14 ~ 16 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Copy   15A 14 ~ 16 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets HLG-240H Series Datasheet
Featured Product HLG Series High-Performance LED Drivers
Online Catalog HLG-xx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series HLG-240H (240W)
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 14 ~ 16 V
Current - Output (Max) 15A
Power (Watts) 225W
Voltage - Isolation 3.75kV
Dimming -
Features OCP, OTP, OVP, SCP
Ratings -
Operating Temperature -40°C ~ 90°C
Efficiency 90%
Termination Style Wire Leads
Size / Dimension 8.67" L x 2.68" W x 1.53" H (220.2mm x 68.0mm x 38.8mm)
Mounting Type Chassis Mount
Approvals CB, CCC, CE, cURus, PSE, RCM, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 12
Other Names 1866-2424
HLG-240H-15C-ND

20:35:44 1/18/2019