Add To Favorites
HLG-120H-54B 2.3A 27 ~ 54V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 52.64000 $52.64
10 47.53100 $475.31
25 45.61720 $1,140.43
50 44.02200 $2,201.10
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-2344-ND
Copy   1866-2344-ND
Quantity Available 85
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HLG-120H-54B

Copy   HLG-120H-54B
Description LED DRVR CC/CV AC/DC 27-54V 2.3A
Copy   LED DRVR CC/CV AC/DC 27-54V 2.3A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2.3A 27 ~ 54V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Copy   2.3A 27 ~ 54V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets HLG-120H Series Datasheet
Featured Product HLG Series High-Performance LED Drivers
Online Catalog HLG-xx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series HLG-120H (120W)
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 27 ~ 54V
Current - Output (Max) 2.3A
Power (Watts) 124W
Voltage - Isolation 3.75kV
Dimming Analog, PWM
Features OCP, OTP, OVP, SCP
Ratings IP67
Operating Temperature -40°C ~ 80°C
Efficiency 93.5%
Termination Style Wire Leads
Size / Dimension 7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm)
Mounting Type Chassis Mount
Approvals CB, CCC, CE, cURus, ENEC, PSE, RCM, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HLG-120H-54A - MEAN WELL USA Inc. | 1866-2343-ND DigiKey Electronics
  • HLG-120H-54A
  • MEAN WELL USA Inc.
  • LED DRVR CC/CV AC/DC 49-58V 2.3A
  • Unit Price $50.99000
  • 1866-2343-ND
  • HLG-240H-C2100B - MEAN WELL USA Inc. | 1866-2460-ND DigiKey Electronics
  • HLG-240H-C2100B
  • MEAN WELL USA Inc.
  • LED DRVR CC AC/DC 59-119V 2.1A
  • Unit Price $69.50000
  • 1866-2460-ND
  • HLG-100H-54B - MEAN WELL USA Inc. | 1866-2317-ND DigiKey Electronics
  • HLG-100H-54B
  • MEAN WELL USA Inc.
  • LED DVR CC/CV AC/DC 27-54V 1.77A
  • Unit Price $50.82000
  • 1866-2317-ND
  • HLG-120H-54 - MEAN WELL USA Inc. | 1866-2342-ND DigiKey Electronics
  • HLG-120H-54
  • MEAN WELL USA Inc.
  • LED DRVR CC/CV AC/DC 27-54V 2.3A
  • Unit Price $50.99000
  • 1866-2342-ND
  • HLG-480H-C2100B - MEAN WELL USA Inc. | 1866-2561-ND DigiKey Electronics
  • HLG-480H-C2100B
  • MEAN WELL USA Inc.
  • LED DRVR CC AC/DC 114-229V 2.1A
  • Unit Price $148.05000
  • 1866-2561-ND
Additional Resources
Standard Package ? 12
Other Names 1866-2344
HLG-120H-54B-ND

12:38:32 3/20/2019