Add To Favorites
HLG-120H-42B 2.9A 21 ~ 42 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Product Overview
Digi-Key Part Number 1866-2338-ND
Copy   1866-2338-ND
Quantity Available 8
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HLG-120H-42B

Copy   HLG-120H-42B
Description LED DRVR CC/CV AC/DC 21-42V 2.9A
Copy   LED DRVR CC/CV AC/DC 21-42V 2.9A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2.9A 21 ~ 42 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Copy   2.9A 21 ~ 42 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets HLG-120H Series Datasheet
Online Catalog HLG-xx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series HLG-120H
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 21 ~ 42 V
Current - Output (Max) 2.9A
Power (Watts) 122W
Voltage - Isolation 3.75kV
Dimming Analog, PWM
Features OCP, OTP, OVP, SCP
Ratings IP67
Operating Temperature -40°C ~ 80°C
Efficiency 93%
Termination Style Wire Leads
Size / Dimension 7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm)
Mounting Type Chassis Mount
Approvals CB, CCC, CE, cURus, ENEC, PSE, RCM, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 12
Other Names 1866-2338
HLG-120H-42B-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 48.51000 $48.51
10 43.80600 $438.06
25 42.80040 $1,070.01

Submit a request for quotation on quantities greater than those displayed.

10:37:56 9/24/2018