Add To Favorites
Product Overview
Digi-Key Part Number 1866-2323-ND
Quantity Available 12
Can ship immediately

Manufacturer Part Number


Description O/P +15V8A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

8A 7.5 ~ 15 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Documents & Media
Datasheets HLG-120H Series Datasheet
Online Catalog HLG-xx Series
Product Attributes Select All
Manufacturer Mean Well USA Inc.
Series HLG-120H
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 7.5 ~ 15 V
Current - Output (Max) 8A
Power (Watts) 120W
Voltage - Isolation 3750V
Dimming Analog, PWM
Features OCP, OTP, OVP, SCP
Ratings IP67
Operating Temperature -40°C ~ 80°C
Efficiency 92%
Termination Style Wire Leads
Size / Dimension 7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm)
Mounting Type Chassis Mount
Approvals CB, CCC, CE, cURus, ENEC, PSE, RCM, TUV
Additional Resources
Standard Package ? 1
Other Names 1866-2323

04:06:34 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 50.05000 $50.05
10 46.47500 $464.75
25 45.76000 $1,144.00
50 42.90000 $2,145.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback