Add To Favorites
HLG-100H-54B 1.77A 27 ~ 54 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Product Overview
Digi-Key Part Number 1866-2317-ND
Copy   1866-2317-ND
Quantity Available 60
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HLG-100H-54B

Copy   HLG-100H-54B
Description LED DVR CC/CV AC/DC 27-54V 1.77A
Copy   LED DVR CC/CV AC/DC 27-54V 1.77A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1.77A 27 ~ 54 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Copy   1.77A 27 ~ 54 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets HLG-120H Series Datasheet
Online Catalog HLG-xx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series HLG-100H
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 27 ~ 54 V
Current - Output (Max) 1.77A
Power (Watts) 96W
Voltage - Isolation 3.75kV
Dimming Analog, PWM
Features OCP, OTP, OVP, SCP
Ratings IP67
Operating Temperature -40°C ~ 80°C
Efficiency 93%
Termination Style Wire Leads
Size / Dimension 7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm)
Mounting Type Chassis Mount
Approvals CB, CCC, CE, cURus, PSE, RCM, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 12
Other Names 1866-2317
HLG-100H-54B-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 46.86000 $46.86
10 42.31600 $423.16
25 41.60000 $1,040.00

Submit a request for quotation on quantities greater than those displayed.

20:51:16 9/24/2018