Add To Favorites
Product Overview
Digi-Key Part Number 1866-2228-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

HDP-240

Description AC/DC CONVERTER 3.8V 2.8V 228W
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Enclosed AC DC Converter 2 Output 3.8V 2.8V 41.5A, 25A 90 ~ 264 VAC, 127 ~ 370 VDC Input

Documents & Media
Datasheets HDP-240 Datasheet
Online Catalog HDP-240 Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series HDP-240
Part Status Active
Type Enclosed
Number of Outputs 2
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1 3.8V
Voltage - Output 2 2.8V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 41.5A, 25A
Power (Watts) 228W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 84%
Operating Temperature -30°C ~ 70°C (With Derating)
Features Adjustable Output, PFC, Universal Input
Mounting Type Chassis Mount
Size / Dimension 8.46" L x 4.53" W x 1.42" H (215.0mm x 115.0mm x 36.0mm)
Minimum Load Required No
Approvals CB, CCC, CE, cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15
Other Names 1866-2228
HDP-240-ND

03:13:55 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.71000 $88.71
10 83.25000 $832.50
25 80.52040 $2,013.01
50 79.60020 $3,980.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback