Add To Favorites
HBG-240P-48A 5A 28.8 ~ 48 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Product Overview
Digi-Key Part Number 1866-2218-ND
Copy   1866-2218-ND
Quantity Available 6
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HBG-240P-48A

Copy   HBG-240P-48A
Description LED DRVR CC/CV AC/DC 28.8-48V 5A
Copy   LED DRVR CC/CV AC/DC 28.8-48V 5A
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

5A 28.8 ~ 48 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Copy   5A 28.8 ~ 48 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets HBG-240P Series Datasheet
Online Catalog HBG-xx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series HBG-240P
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 28.8 ~ 48 V
Current - Output (Max) 5A
Power (Watts) 240W
Voltage - Isolation 3.75kV
Dimming -
Features OCP, OTP, OVP, SCP
Ratings -
Operating Temperature -
Efficiency 93%
Termination Style Wire Leads
Size / Dimension 5.67" Dia x 1.38" H (144.0mm x 35.0mm)
Mounting Type Chassis Mount
Approvals CB, CCC, CE, cURus, ENEC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Other Names 1866-2218
HBG-240P-48A-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 54.43000 $54.43
10 50.40000 $504.00

Submit a request for quotation on quantities greater than those displayed.

23:51:10 9/25/2018